
MAF94027 | |
|---|---|
DigiKey Part Number | MAF94027-ND |
Manufacturer | |
Manufacturer Product Number | MAF94027 |
Description | RF ANT 2.4GHZ WHIP/TILT SNAP-IN |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt Flying Lead Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | Cable - 100mm | |
Termination | Flying Lead | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 4.291" (109.00mm) | |
Applications | WLAN |

