
MAF94016 | |
|---|---|
DigiKey Part Number | 994-1029-ND |
Manufacturer | |
Manufacturer Product Number | MAF94016 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 3 |
Series | Gain 2.5dBi, 3.4dBi |
Packaging Bulk | Features Cable - 100mm |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Bluetooth, WiFi | Mounting Type Snap-In |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 3.776" (95.90mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Bluetooth, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,18100 € | 51,81 € |
| 25 | 4,80280 € | 120,07 € |
| 100 | 4,38710 € | 438,71 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

