
MAF94009 | |
|---|---|
DigiKey Part Number | MAF94009-ND |
Manufacturer | |
Manufacturer Product Number | MAF94009 |
Description | RF ANT 2.4/5.5GHZ WHIP RA 150MM |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, Bluetooth Whip, Right Angle MHF Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 3dBi, 3.6dBi, 3.7dBi | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | 802.11a/b/g, Bluetooth |

