Similar

MAF94006 | |
|---|---|
DigiKey Part Number | 994-1283-ND |
Manufacturer | |
Manufacturer Product Number | MAF94006 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 2 |
Series | Gain 2.5dBi, 5.2dBi |
Packaging Bulk | Features Cable - 100mm |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Bluetooth, WiFi | Mounting Type Snap-In |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 4.900" (124.46mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Bluetooth, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-ACH2-DBAT-DP003 | Advantech Corporation | 145 | 2084-BB-ACH2-DBAT-DP003-ND | 38,25000 € | Similar |




