
MACDG-26 | |
|---|---|
DigiKey Part Number | 1111-MACDG-26-ND |
Manufacturer | |
Manufacturer Product Number | MACDG-26 |
Description | LOW SIGNAL RELAYS-PCB RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 1.5 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 28W | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MACDG-26 | TE Connectivity Aerospace, Defense and Marine | 0 | MACDG-26-ND | 69,11733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 81,65267 € | 4.899,16 € |
| Unit Price without VAT: | 81,65267 € |
|---|---|
| Unit Price with VAT: | 97,16668 € |


