
MAC-9W | |
|---|---|
DigiKey Part Number | 1111-MAC-9W-ND |
Manufacturer | |
Manufacturer Product Number | MAC-9W |
Description | LOW SIGNAL RELAYS-PCB MAC-9W = M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 5.3 VDC |
Part Status Active | Must Release Voltage 0.54 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 9VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 28W | Coil Resistance 220 Ohms |
Coil Current 40.9 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC-9W | TE Connectivity Aerospace, Defense and Marine | 0 | MAC-9W-ND | 51,90120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,62000 € | 131,24 € |
| Unit Price without VAT: | 65,62000 € |
|---|---|
| Unit Price with VAT: | 78,08780 € |


