
MAC-5W | |
|---|---|
DigiKey Part Number | 1111-MAC-5W-ND |
Manufacturer | |
Manufacturer Product Number | MAC-5W |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.14 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 28W | Coil Resistance 50 Ohms |
Coil Current 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC-5W | TE Connectivity Aerospace, Defense and Marine | 0 | MAC-5W-ND | 50,23448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 68,92500 € | 137,85 € |
| Unit Price without VAT: | 68,92500 € |
|---|---|
| Unit Price with VAT: | 82,02075 € |


