
MA100 | |
|---|---|
DigiKey Part Number | 1111-MA100-ND |
Manufacturer | |
Manufacturer Product Number | MA100 |
Description | AC POWER ENTRY MODULES PWR INTRC |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.708' (215.90mm, 8.50") |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 0.708' (215.90mm, 8.50") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Usage Power Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,91600 € | 887,40 € |
| Unit Price without VAT: | 5,91600 € |
|---|---|
| Unit Price with VAT: | 7,04004 € |

