
M83513/08-C04 | |
|---|---|
DigiKey Part Number | 1111-M83513/08-C04-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-C04 |
Description | 095-0607-2034=MCDR3-B-21P6G9- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB21 Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB21 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 253,99480 € | 6.349,87 € |
| Unit Price without VAT: | 253,99480 € |
|---|---|
| Unit Price with VAT: | 302,25381 € |

