
M83513/08-A03 | |
|---|---|
DigiKey Part Number | 1111-M83513/08-A03-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-A03 |
Description | 095-0603-2033=MCDR3-B-9P6G9-1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Category | Type DB9 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,70110 € | 7.370,11 € |
| Unit Price without VAT: | 73,70110 € |
|---|---|
| Unit Price with VAT: | 87,70431 € |

