
LSS-81-10A | |
|---|---|
DigiKey Part Number | 1111-LSS-81-10A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-81-10A |
Description | LSS-81-10A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Banding 5/8-28 UN-2B 10, B |
Datasheet | Datasheet |
Category | Thread Size 5/8-28 UN-2B |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Plating Electro-Tin |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Bandstrap |
Type Backshell, Banding | Includes 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 Braid |
Diameter - Outside 0.748" (19.00mm) | For Use With/Related Products MIL-C-81511 Series III, IV Connectors |
Shell Size - Insert 10, B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 886,71680 € | 22.167,92 € |
| Unit Price without VAT: | 886,71680 € |
|---|---|
| Unit Price with VAT: | 1.055,19299 € |

