
LSS-26-10A-CS5575 | |
|---|---|
DigiKey Part Number | 1111-LSS-26-10A-CS5575-ND |
Manufacturer | |
Manufacturer Product Number | LSS-26-10A-CS5575 |
Description | LSS-26-10A-CS5575 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Banding 9/16-24 UNEF-2B 10 |
Datasheet | Datasheet |
Category | Thread Size 9/16-24 UNEF-2B |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Plating Electro-Tin |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Bandstrap |
Type Backshell, Banding | Includes 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 Braid |
Diameter - Outside 0.689" (17.50mm) | For Use With/Related Products MIL-C-26482 Connectors |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 1.616,28286 € | 11.313,98 € |
| Unit Price without VAT: | 1.616,28286 € |
|---|---|
| Unit Price with VAT: | 1.923,37660 € |

