LSAW-2C-24B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 703,59900 €
Datasheet
New Product
Image for LSAW-2C-24B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSAW-2C-24B

DigiKey Part Number
1111-LSAW-2C-24B-ND
Manufacturer
Manufacturer Product Number
LSAW-2C-24B
Description
LOW SIGNAL RELAYS-PCB LSAW-2C-24
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
26.5 mA
Manufacturer
TE Connectivity AMP Connectors
Coil Type
Latching, Dual Coil
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
13 VDC
Mounting Type
Through Hole
Must Release Voltage
8 VDC
Coil Voltage
26.5VDC
Operate Time
5 ms
Contact Form
DPDT (2 Form C)
Release Time
5 ms
Contact Rating (Current)
2 A
Operating Temperature
-65°C ~ 125°C
Switching Voltage
28VDC - Max
Relay Type
General Purpose
Load - Max Switching
56W
Coil Resistance
1 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSAW-2C-24BTE Connectivity Aerospace, Defense and Marine0LSAW-2C-24B-ND703,59900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1963,08000 €963,08 €
Manufacturers Standard Package
Unit Price without VAT:963,08000 €
Unit Price with VAT:1.146,06520 €