
LSAW-2C-12B | |
|---|---|
DigiKey Part Number | 1111-LSAW-2C-12B-ND |
Manufacturer | |
Manufacturer Product Number | LSAW-2C-12B |
Description | LSAW-2C-12B = 1/2 LATCH 2 POLE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 6.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 254 Ohms |
Coil Current 47.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,08000 € | 963,08 € |
| Unit Price without VAT: | 963,08000 € |
|---|---|
| Unit Price with VAT: | 1.146,06520 € |

