
LS-9523M | |
|---|---|
DigiKey Part Number | 1111-LS-9523M-ND |
Manufacturer | |
Manufacturer Product Number | LS-9523M |
Description | LOW SIGNAL RELAYS-PCB LS-9523M = |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 1 kOhms |
Coil Current 26.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.384,02600 € | 13.840,26 € |
| Unit Price without VAT: | 1.384,02600 € |
|---|---|
| Unit Price with VAT: | 1.646,99094 € |

