
LS-9523L | |
|---|---|
DigiKey Part Number | 1111-LS-9523L-ND |
Manufacturer | |
Manufacturer Product Number | LS-9523L |
Description | LS-9523L = DPDT LATCHING RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 1 kOhms |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.395,10000 € | 13.951,00 € |
| Unit Price without VAT: | 1.395,10000 € |
|---|---|
| Unit Price with VAT: | 1.660,16900 € |

