
LS-9520M | |
|---|---|
DigiKey Part Number | 1111-LS-9520M-ND |
Manufacturer | |
Manufacturer Product Number | LS-9520M |
Description | LS-9520M = DPDT LATCHING RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 26.5 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.446,30100 € | 14.463,01 € |
| Unit Price without VAT: | 1.446,30100 € |
|---|---|
| Unit Price with VAT: | 1.721,09819 € |

