
LS-9505M | |
|---|---|
DigiKey Part Number | 1111-LS-9505M-ND |
Manufacturer | |
Manufacturer Product Number | LS-9505M |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 45 Ohms |
Coil Current 111.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.386,72000 € | 1.386,72 € |
| Unit Price without VAT: | 1.386,72000 € |
|---|---|
| Unit Price with VAT: | 1.650,19680 € |

