
LPS88213NT-61RTNM | |
|---|---|
DigiKey Part Number | 994-1112-ND |
Manufacturer | |
Manufacturer Product Number | LPS88213NT-61RTNM |
Description | RF ANT 900MHZ/1.8GHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Module RP-TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 894MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi, 5dBi, 3.9dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | Cable - 610mm | |
Termination | RP-TNC Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.024" (26.00mm) | |
Applications | CDMA, GSM | |
Base Product Number |

