
LPS82403NT-61SMAM | |
|---|---|
DigiKey Part Number | LPS82403NT-61SMAM-ND |
Manufacturer | |
Manufacturer Product Number | LPS82403NT-61SMAM |
Description | RF ANT 850MHZ/2.1GHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Module SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 3 |
Manufacturer TE Connectivity | Gain 2.39dBi, 5.48dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 610mm |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 850MHz, 2.1GHz | Mounting Type Panel Mount |
Frequency Range 824MHz ~ 894MHz, 1.71GHz ~ 2.17GHz | Height (Max) 1.024" (26.00mm) |
Antenna Type Module | Applications CDMA, GSM |
Number of Bands 2 | Base Product Number |

