
LPS69223NT-61RTNM | |
|---|---|
DigiKey Part Number | LPS69223NT-61RTNM-ND |
Manufacturer | |
Manufacturer Product Number | LPS69223NT-61RTNM |
Description | RF ANT 829MHZ/1.94GHZ PUCK RPTNC |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Puck RP-TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | LTE | |
Base Product Number |

