
LP800-2500-9-NF | |
|---|---|
DigiKey Part Number | LP800-2500-9-NF-ND |
Manufacturer | |
Manufacturer Product Number | LP800-2500-9-NF |
Description | RF ANT 883MHZ/2.1GHZ LOG PER 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | LP800-2500-9-NF Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 883MHz, 2.1GHz | Height (Max) 2.756" (70.00mm) |
Frequency Range 806MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | Applications WLAN |
Antenna Type Log Periodic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 60,90000 € | 426,30 € |
| 14 | 58,33929 € | 816,75 € |
| 28 | 56,23143 € | 1.574,48 € |
| 105 | 53,18943 € | 5.584,89 € |
| Unit Price without VAT: | 60,90000 € |
|---|---|
| Unit Price with VAT: | 72,47100 € |

