
LKZ12L-PLUS | |
|---|---|
DigiKey Part Number | 1111-LKZ12L-PLUS-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12L-PLUS |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Protective Earthing Conductor (PE) | |
Color - Background | Green, Yellow | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,93380 € | 96,69 € |
| Unit Price without VAT: | 1,93380 € |
|---|---|
| Unit Price with VAT: | 2,30122 € |

