
LKZ12L-MINUS | |
|---|---|
DigiKey Part Number | 1111-LKZ12L-MINUS-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12L-MINUS |
Description | LKZ12L-MINUS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Text |
Manufacturer TE Connectivity AMP Connectors | Legend (Symbol Only) Protective Earthing Conductor (PE) |
Series | Color - Background Green, Yellow |
Packaging Bulk | Color - Legend Black |
Part Status Active | Diameter - Label 0.492" (12.50mm) |
Print Type Pre-Printed | Material - Body Polyester, PVC |
Applications Electrical | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Round |
Arrangement Symbol Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 2,13418 € | 469,52 € |
| Unit Price without VAT: | 2,13418 € |
|---|---|
| Unit Price with VAT: | 2,53967 € |

