Parametric Equivalent

LEV200H6ANA | |
|---|---|
DigiKey Part Number | 1111-LEV200H6ANA-ND |
Manufacturer | |
Manufacturer Product Number | LEV200H6ANA |
Description | LEV200H6ANA=RELAY SPST-NO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 38 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 331 mA |
Contact Rating (Current) 500 A | Coil Power 15.9W |
Switching Voltage 900VDC - Max | Coil Resistance 145Ohms |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV200H6ANA | TE Connectivity Aerospace, Defense and Marine | 0 | LEV200H6ANA-ND | 176,17118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 238,25667 € | 2.144,31 € |
| Unit Price without VAT: | 238,25667 € |
|---|---|
| Unit Price with VAT: | 283,52544 € |


