Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEV200H4ANA | |
|---|---|
DigiKey Part Number | 1111-LEV200H4ANA-ND |
Manufacturer | |
Manufacturer Product Number | LEV200H4ANA |
Description | INDUSTRIAL RELAYS 1 FORM X(SPST- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.1 A |
Contact Rating (Current) 500 A | Coil Resistance 11Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV200A4ANA | TE Connectivity | 0 | 1111-LEV200A4ANA-ND | 135,72000 € | Parametric Equivalent |
| LEV200A4ANF | TE Connectivity | 0 | 1111-LEV200A4ANF-ND | 156,67000 € | Parametric Equivalent |
| LEV200A4ANA | TE Connectivity Aerospace, Defense and Marine | 107 | A101165-ND | 119,31000 € | Parametric Equivalent |
| LEV200A4ANF | TE Connectivity Aerospace, Defense and Marine | 19 | 5-1618388-4-ND | 137,59000 € | Parametric Equivalent |
| LEV200H4ANA | TE Connectivity Aerospace, Defense and Marine | 19 | A101168-ND | 208,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,51000 € | 237,51 € |
| Unit Price without VAT: | 237,51000 € |
|---|---|
| Unit Price with VAT: | 282,63690 € |




