
LEV200ALNAA | |
|---|---|
DigiKey Part Number | 1111-LEV200ALNAA-ND |
Manufacturer | |
Manufacturer Product Number | LEV200ALNAA |
Description | LEV200ALNAA=CONTACTOR 110VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 110VDC Coil Chassis Mount |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 82.5 VDC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 110VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 159,93643 € | 2.239,11 € |
| Unit Price without VAT: | 159,93643 € |
|---|---|
| Unit Price with VAT: | 190,32435 € |

