Parametric Equivalent

LEV200ALANA | |
|---|---|
DigiKey Part Number | 1111-LEV200ALANA-ND |
Manufacturer | |
Manufacturer Product Number | LEV200ALANA |
Description | LEV200ALANA= RELAY 110VDC SPST-N |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 110VDC | Coil Current 109.1 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 12W |
Contact Rating (Current) 500 A | Coil Resistance 1kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV200ALANA | TE Connectivity Aerospace, Defense and Marine | 0 | LEV200ALANA-ND | 135,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 133,43675 € | 5.337,47 € |
| Unit Price without VAT: | 133,43675 € |
|---|---|
| Unit Price with VAT: | 158,78973 € |


