
LEV200A6NAF | |
|---|---|
DigiKey Part Number | 1111-LEV200A6NAF-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A6NAF |
Description | INDUSTRIAL RELAYS RELAY SPST-NO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LEV200A6NAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 38 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 331 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,90000 € | 247,90 € |
| Unit Price without VAT: | 247,90000 € |
|---|---|
| Unit Price with VAT: | 295,00100 € |

