Parametric Equivalent

LEV100A7ANH | |
|---|---|
DigiKey Part Number | 1111-LEV100A7ANH-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A7ANH |
Description | INDUSTRIAL RELAYS RELAY 28VDC SP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 205.9 mA | |
Coil Power | 5.8W | |
Coil Resistance | 136Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 137,22615 € | 3.567,88 € |
| Unit Price without VAT: | 137,22615 € |
|---|---|
| Unit Price with VAT: | 163,29912 € |


