
LEV100A6ANH | |
|---|---|
DigiKey Part Number | 1111-LEV100A6ANH-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A6ANH |
Description | INDUSTRIAL RELAYS RELAYSPST-NO48 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 33 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 122 mA |
Contact Rating (Current) 100 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 392Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV100A6ANG | TE Connectivity | 0 | 1111-LEV100A6ANG-ND | 130,26940 € | Parametric Equivalent |
| ALEV100-ES | Altran Magnetics, LLC | 8 | 2040-ALEV100-ES-ND | 29,96000 € | Similar |
| LEV100A6ANG | TE Connectivity Aerospace, Defense and Marine | 198 | A145216-ND | 132,92000 € | Parametric Equivalent |
| LEV100A6ANH | TE Connectivity Aerospace, Defense and Marine | 138 | A124203-ND | 157,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,74000 € | 167,74 € |
| Unit Price without VAT: | 167,74000 € |
|---|---|
| Unit Price with VAT: | 199,61060 € |




