
LEV100A5ANG | |
|---|---|
DigiKey Part Number | 1111-LEV100A5ANG-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A5ANG |
Description | POWER/SIGNAL RELAY 1 FORM X SPST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 100 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 96Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-C | Altran Magnetics, LLC | 341 | 2040-ALEV100-C-ND | 28,15000 € | Similar |
| 4-1618391-1 | TE Connectivity Aerospace, Defense and Marine | 22 | A122274-ND | 153,30000 € | Parametric Equivalent |
| 9-1618407-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1618407-9-ND | 118,92370 € | Parametric Equivalent |
| LEV100A5ANG | TE Connectivity Aerospace, Defense and Marine | 269 | A101164-ND | 108,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,09000 € | 144,09 € |
| Unit Price without VAT: | 144,09000 € |
|---|---|
| Unit Price with VAT: | 171,46710 € |





