Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEV100A4ANG | |
|---|---|
DigiKey Part Number | 1111-LEV100A4ANG-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A4ANG |
Description | LEV100A4ANG=RELAY 12VDC SPST-NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 461 mA |
Contact Rating (Current) 100 A | Coil Power 5.5W |
Switching Voltage 900VDC - Max | Coil Resistance 26Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV100A4ANH | TE Connectivity | 0 | 1111-LEV100A4ANH-ND | 214,96000 € | Parametric Equivalent |
| ALEV100-B | Altran Magnetics, LLC | 62 | 2040-ALEV100-B-ND | 28,15000 € | Similar |
| LEV100A4ANG | TE Connectivity Aerospace, Defense and Marine | 134 | A101163-ND | 110,93000 € | Parametric Equivalent |
| LEV100A4ANH | TE Connectivity Aerospace, Defense and Marine | 0 | A101167-ND | 153,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,72000 € | 135,72 € |
| Unit Price without VAT: | 135,72000 € |
|---|---|
| Unit Price with VAT: | 161,50680 € |




