



L001066-01 | |
|---|---|
DigiKey Part Number | 994-L001066-01-ND |
Manufacturer | |
Manufacturer Product Number | L001066-01 |
Description | 380-450MHZ BATON, 2.5DBI, 600MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001066-01 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Box | Gain 2.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 415MHz | Height (Max) 23.622" (600.00mm) |
Frequency Range 380MHz ~ 450MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,96000 € | 214,96 € |
| 10 | 184,23200 € | 1.842,32 € |
| 25 | 176,56160 € | 4.414,04 € |
| Unit Price without VAT: | 214,96000 € |
|---|---|
| Unit Price with VAT: | 255,80240 € |


