



L001044-03 | |
|---|---|
DigiKey Part Number | 994-L001044-03-ND |
Manufacturer | |
Manufacturer Product Number | L001044-03 |
Description | 7P VEH,ANT,4X5G,2XWIFI,1XGNSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, GNSS, Wi-Fi Module RP-SMA Male (2), SMA Male (5) Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001044-03 Models |
Category | VSWR 1.3, 1.4, 1.5, 1.7, 1.9, 2.3, 5.1 |
Manufacturer TE Connectivity | Gain 5.8dBi, -0.6dBi, 0.9dBi, -0.5dBi, 7.3dBi, 9.7dBi, 5.3dBi, 8.7dBi, 8.3dBi, 8.2dBi |
Series | Power - Max 10 W |
Packaging Box | Features Cable - 5m, LNA |
Part Status Active | Termination RP-SMA Male (2), SMA Male (5) |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Ingress Protection IP67, IP69K |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 788.5MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 2.485GHz, 3.855GHz, 5.45GHz, 5.562GHz, 6.562GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 617MHz ~ 7.125GHz | Applications 4G, 5G, Bluetooth, GNSS, Wi-Fi |
Antenna Type Module | Base Product Number |
Number of Bands 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,89000 € | 438,89 € |
| 10 | 382,70700 € | 3.827,07 € |
| Unit Price without VAT: | 438,89000 € |
|---|---|
| Unit Price with VAT: | 522,27910 € |

