
L000962-01 | |
|---|---|
DigiKey Part Number | 994-L000962-01-ND |
Manufacturer | |
Manufacturer Product Number | L000962-01 |
Description | PANEL TBAND 75CM RP-SMAM 2PORTS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/ac/ax/be, Wi-Fi, WLAN Panel RP-SMA Male (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz, 6.562GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8.4dBi, 9.2dBi, 9.6dBi | |
Power - Max | 2 W | |
Features | Cable - 750mm | |
Termination | RP-SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.831" (46.50mm) | |
Applications | 802.11b/g/ac/ax/be, Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,91000 € | 201,91 € |
| 10 | 172,75200 € | 1.727,52 € |
| 25 | 165,47480 € | 4.136,87 € |
| Unit Price without VAT: | 201,91000 € |
|---|---|
| Unit Price with VAT: | 240,27290 € |

