
L000573-06 | |
|---|---|
DigiKey Part Number | 994-L000573-06-ND |
Manufacturer | |
Manufacturer Product Number | L000573-06 |
Description | FPL PRO ANTENNA, 2-PORT, GNSS, U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, TETRA, UHF, Wi-Fi Module BNC Male, SMC Male Stud |
Datasheet | Datasheet |
Category | VSWR 2, 2.5 |
Manufacturer TE Connectivity | Gain 4dBi, 36dBi, 28dBi, 5dBi, 8dBi, 8dBi |
Series | Power - Max 30 W |
Packaging Box | Features Cable - 5m, LNA |
Part Status Active | Termination BNC Male, SMC Male |
RF Family/Standard General ISM, Navigation | Ingress Protection IP67, IP69K |
Frequency Group Wide Band | Mounting Type Stud |
Frequency (Center/Band) 410MHz, 1.582GHz, 1.583GHz, 2.45GHz, 5.45GHz, 6.562GHz | Height (Max) 1.913" (48.60mm) |
Frequency Range 350MHz ~ 470MHz, 1.559GHz ~ 1.606GHz, 1.559GHz ~ 1.607GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | Applications GNSS, TETRA, UHF, Wi-Fi |
Antenna Type Module | Base Product Number |
Number of Bands 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 107,66583 € | 2.583,98 € |
| Unit Price without VAT: | 107,66583 € |
|---|---|
| Unit Price with VAT: | 128,12234 € |

