
L000573-03 | |
|---|---|
DigiKey Part Number | 994-L000573-03-ND |
Manufacturer | |
Manufacturer Product Number | L000573-03 |
Description | FPL PRO ANTENNA, 2-PORT, GNSS, U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, UHF Module BNC Male, SMA Male Bolt |
Datasheet | Datasheet |
EDA/CAD Models | L000573-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 410MHz | |
Frequency Range | 350MHz ~ 470MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.6dBi | |
Power - Max | 30 W | |
Features | Cable - 5m | |
Termination | BNC Male, SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 1.910" (48.51mm) | |
Applications | GNSS, UHF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 € | 124,51 € |
| 12 | 104,14583 € | 1.249,75 € |
| 28 | 99,87250 € | 2.796,43 € |
| Unit Price without VAT: | 124,51000 € |
|---|---|
| Unit Price with VAT: | 148,16690 € |

