
L000488-02 | |
|---|---|
DigiKey Part Number | 994-L000488-02-ND |
Manufacturer | |
Manufacturer Product Number | L000488-02 |
Description | WI-FI 6E TRI-BAND OMNI ARRAY ANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Whip, Straight RP-SMA Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000488-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz, 6.5625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 6dBi, 6dBi | |
Power - Max | 2 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.673" (245.70mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,77000 € | 93,77 € |
| 16 | 76,59375 € | 1.225,50 € |
| 32 | 74,01500 € | 2.368,48 € |
| 112 | 70,45536 € | 7.891,00 € |
| Unit Price without VAT: | 93,77000 € |
|---|---|
| Unit Price with VAT: | 111,58630 € |

