RF ANTENNA 3G, 4G, 5G, GNSS, LTE, Wi-Fi Dome Fakra (2) Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000434-02

DigiKey Part Number
994-L000434-02-ND
Manufacturer
Manufacturer Product Number
L000434-02
Description
9 PORT: 4 X CELLULAR, 4 X WI-FI,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, GNSS, LTE, Wi-Fi Dome Fakra (2) Stud
Datasheet
 Datasheet
EDA/CAD Models
L000434-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 1.18GHz, 1.47GHz, 1.58GHz, 2.19GHz, 2.45GHz, 3.75GHz, 5.2GHz, 5.45GHz, 6.56GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.16GHz ~ 1.19GHz, 1.43GHz ~ 1.51GHz, 1.56GHz ~ 1.61GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.13GHz
Antenna Type
Dome
Number of Bands
11
VSWR
1.4, 1.5, 1.7, 1.9, 2, 2.1
Return Loss
-
Gain
2dBi, 6dBi, -0.4dBi, 7dBi, 0.9dBi, 9dBi, 8dBi, 9dBi, 9dBi, 8dBi, 7.5dBi
Features
Cable - 5.38m
Termination
Fakra (2)
Ingress Protection
IP67
Mounting Type
Stud
Height (Max)
2.752" (69.90mm)
Applications
3G, 4G, 5G, GNSS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1865,59000 €865,59 €
10766,08200 €7.660,82 €
Manufacturers Standard Package
Unit Price without VAT:865,59000 €
Unit Price with VAT:1.030,05210 €