
L000434-01 | |
|---|---|
DigiKey Part Number | 994-L000434-01-ND |
Manufacturer | |
Manufacturer Product Number | L000434-01 |
Description | 9 PORT: 4 X CELLULAR, 4 X WI-FI, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, GNSS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Stud |
Datasheet | Datasheet |
EDA/CAD Models | L000434-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.18GHz, 1.47GHz, 1.58GHz, 2.19GHz, 2.45GHz, 3.75GHz, 5.2GHz, 5.45GHz, 6.56GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.16GHz ~ 1.19GHz, 1.43GHz ~ 1.51GHz, 1.56GHz ~ 1.61GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.13GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 1.4, 1.5, 1.7, 1.9, 2, 2.1 | |
Return Loss | - | |
Gain | 2dBi, 6dBi, -0.4dBi, 7dBi, 0.9dBi, 9dBi, 8dBi, 9dBi, 9dBi, 8dBi, 7.5dBi | |
Features | Cable - 5.38m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | 2.752" (69.90mm) | |
Applications | 3G, 4G, 5G, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,37000 € | 861,37 € |
| 10 | 762,06600 € | 7.620,66 € |
| Unit Price without VAT: | 861,37000 € |
|---|---|
| Unit Price with VAT: | 1.025,03030 € |

