
L000410-02 | |
|---|---|
DigiKey Part Number | 994-L000410-02-ND |
Manufacturer | |
Manufacturer Product Number | L000410-02 |
Description | MONOPOLE WHIP,UHF,450-470MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000410-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 4.93dBi | |
Power - Max | 45 W | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 12,76500 € | 127,65 € |
| 25 | 11,94560 € | 298,64 € |
| 100 | 11,04510 € | 1.104,51 € |
| 250 | 10,61596 € | 2.653,99 € |
| 500 | 10,35720 € | 5.178,60 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

