
L000410-01 | |
|---|---|
DigiKey Part Number | 994-L000410-01-ND |
Manufacturer | |
Manufacturer Product Number | L000410-01 |
Description | MONOPOLE WHIP,TETRA UHF, 380-430 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000410-01 Models |
Category | VSWR 1.6 |
Manufacturer TE Connectivity | Gain 3.98dBi |
Packaging Bag | Power - Max 45 W |
Part Status Active | Features Cable - 5m |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 405MHz | Height (Max) 5.866" (149.00mm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 12,76500 € | 127,65 € |
| 25 | 11,94560 € | 298,64 € |
| 100 | 11,04510 € | 1.104,51 € |
| 250 | 10,61596 € | 2.653,99 € |
| 500 | 10,35720 € | 5.178,60 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

