
L000322-02 | |
|---|---|
DigiKey Part Number | 994-L000322-02-ND |
Manufacturer | |
Manufacturer Product Number | L000322-02 |
Description | 3-PORT - 2X 4G/5G,1X GNSS ANTENN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, Wi-Fi Module SMA Female (3) Stud |
Datasheet | Datasheet |
EDA/CAD Models | L000322-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 729MHz, 860MHz, 1.5825GHz, 2.19GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 760MHz, 760MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.75, 2 | |
Return Loss | - | |
Gain | 2dBi, 2.8dBi, 3dBi, 3dBi, 3dBi | |
Power - Max | 20 W | |
Features | Cable - 1m, LNA | |
Termination | SMA Female (3) | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Stud | |
Height (Max) | 1.969" (50.00mm) | |
Applications | 4G, 5G, GNSS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,57000 € | 78,57 € |
| 10 | 65,58300 € | 655,83 € |
| 25 | 62,33960 € | 1.558,49 € |
| 100 | 58,77520 € | 5.877,52 € |
| Unit Price without VAT: | 78,57000 € |
|---|---|
| Unit Price with VAT: | 93,49830 € |

