



L000320-01 | |
|---|---|
DigiKey Part Number | 994-L000320-01-ND |
Manufacturer | |
Manufacturer Product Number | L000320-01 |
Description | OMNI, 2X2 MIMO BATON, 617-960/14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000320-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.06GHz, 4.05GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.43GHz ~ 2.7GHz, 3.3GHz ~ 4.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 5dBi, 4.09dBi, 4.62dBi | |
Power - Max | 10 W | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.811" (554.00mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,09000 € | 170,09 € |
| 10 | 144,89100 € | 1.448,91 € |
| 25 | 138,60200 € | 3.465,05 € |
| Unit Price without VAT: | 170,09000 € |
|---|---|
| Unit Price with VAT: | 202,40710 € |

