
KS500A1/4 | |
|---|---|
DigiKey Part Number | 1111-KS500A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KS500A1/4 |
Description | KNOBS&DIALS .5 LINE IND/SKIRT ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom |
Manufacturer TE Connectivity AMP Connectors | Height 0.620" (15.75mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Natural |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,04391 € | 11.235,13 € |
| Unit Price without VAT: | 14,04391 € |
|---|---|
| Unit Price with VAT: | 16,71225 € |

