
KPN900B1/4 | |
|---|---|
DigiKey Part Number | 1111-KPN900B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPN900B1/4 |
Description | KNOBS&DIALS KNOB BLK W/POINTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Category | Diameter 0.937" (23.80mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical with Pointer | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,12686 € | 32.253,72 € |
| Unit Price without VAT: | 16,12686 € |
|---|---|
| Unit Price with VAT: | 19,19096 € |

