
KN900BA1/4 | |
|---|---|
DigiKey Part Number | 1111-KN900BA1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN900BA1/4 |
Description | KNOBS&DIALS STR 0.949BLCK-NTRL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black, Natural |
Datasheet | Datasheet |
Category | Diameter 0.949" (24.10mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black, Natural |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,99960 € | 249,99 € |
| Unit Price without VAT: | 9,99960 € |
|---|---|
| Unit Price with VAT: | 11,89952 € |

