
KN701B1/4 | |
|---|---|
DigiKey Part Number | 1111-KN701B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN701B1/4 |
Description | KNOBS&DIALS SWITCH KNOB STRGHT 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,85236 € | 5.926,18 € |
| Unit Price without VAT: | 11,85236 € |
|---|---|
| Unit Price with VAT: | 14,10431 € |

