
KN501BA1/8 | |
|---|---|
DigiKey Part Number | 1111-KN501BA1/8-ND |
Manufacturer | |
Manufacturer Product Number | KN501BA1/8 |
Description | KN501BA1/8=KNOB BLK/ALUM 1/8 I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Arrow on Top Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,31133 € | 109,67 € |
| Unit Price without VAT: | 7,31133 € |
|---|---|
| Unit Price with VAT: | 8,70048 € |

